746-084-553-201

Heilind Number:EDA746-084-553-201
Manufacturer:EDAC
Manufacturer Number:746-084-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-553-201

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 84 copper alloy contacts, it offers reliable performance for a variety of applications. The .125-inch pitch and .25-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Upgrade your setup with this essential component for seamless board-to-board connectivity.