746-084-553-601

Heilind Number:EDA746-084-553-601
Manufacturer:EDAC
Manufacturer Number:746-084-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 84 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. Suitable for a wide range of applications, this connector is capable of handling up to 3A of current and operates smoothly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze. Trust in this high-quality connector for seamless board-to-board connections in your electronic designs.