746-084-553-606

Heilind Number:EDA746-084-553-606
Manufacturer:EDAC
Manufacturer Number:746-084-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-553-606

Detailed Description

Enhance your PCB connectivity with our durable Press-fit Card Edge Connector in sleek black. Specifically designed for high-performance applications, this connector boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Featuring two rows with a total of 84 positions, it offers seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .25 inches. Crafted from Copper Alloy, the contacts provide optimal conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its superior performance for your next project.