746-084-560-201

Heilind Number:EDA746-084-560-201
Manufacturer:EDAC
Manufacturer Number:746-084-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-560-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also highly resistant to heat and flame. With two rows of 84 copper alloy contacts, each with a pitch of .125 inches and a row spacing of .25 inches, it offers optimal performance and reliability. Designed for straight mount orientation, it ensures easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its 3A amperage rating and rest assured of consistent power delivery. Upgrade your PCB setups with this high-quality Card Edge Connector, a must-have in the world of electronics.