746-084-560-206

Heilind Number:EDA746-084-560-206
Manufacturer:EDAC
Manufacturer Number:746-084-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-084-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-084-560-206

Detailed Description

Introducing our 746-084-560-206 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, offering a total of 84 positions at a pitch of .125 inches, it provides efficient and secure connections for your electronic components. The straight mount orientation and .25-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environmental conditions. Trust in the quality and versatility of our Card Edge Connector to streamline your board-to-board connections with ease.