746-086-520-201

Heilind Number:EDA746-086-520-201
Manufacturer:EDAC
Manufacturer Number:746-086-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-520-201

Detailed Description

Enhance connectivity in your PCB assembly with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. With a current rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .125" pitch and .25" row spacing, provide efficient signal transfer across 86 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your electronic connections with this essential component, perfect for a variety of applications in the industrial, automotive, and telecommunications sectors.