746-086-520-606

Heilind Number:EDA746-086-520-606
Manufacturer:EDAC
Manufacturer Number:746-086-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-520-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for efficient power delivery, this connector boasts a 3A amperage rating, ensuring reliable performance in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance. With two rows and 86 positions, it accommodates complex board-to-board setups with ease. The copper alloy contact material and .125-inch pitch offer optimal conductivity, while the .25-inch row spacing allows for efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Elevate your connectivity solutions with this essential component.