746-086-525-201

Heilind Number:EDA746-086-525-201
Manufacturer:EDAC
Manufacturer Number:746-086-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-525-201

Detailed Description

Enhance connectivity in your PCB designs with our Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transfer. Boasting two rows and 86 positions, it offers ample connectivity options at a pitch of .125 inches. The straight mount orientation and row spacing of .25 inches make it easy to integrate into your designs. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Please note that this product is not RoHS compliant. Elevate your PCB connectivity with this high-quality Card Edge Connector.