746-086-527-201

Heilind Number:EDA746-086-527-201
Manufacturer:EDAC
Manufacturer Number:746-086-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-527-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in striking black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of high-quality Copper Alloy contacts, it offers seamless data transmission. The .125-inch pitch and .25-inch row spacing, along with 86 positions, provide ample room for secure connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it a versatile choice for your board-to-board PCB connections. Elevate your setup with this essential component.