746-086-527-206

Heilind Number:EDA746-086-527-206
Manufacturer:EDAC
Manufacturer Number:746-086-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-527-206

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector facilitates secure and efficient data transfer. With a sleek black finish and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and aesthetics. Featuring two rows of copper alloy contacts, it offers reliable performance, even in high-amperage applications. The .125-inch pitch and .25-inch row spacing accommodate precise connections, perfect for 86 positions. Built for convenience, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.