746-086-527-606

Heilind Number:EDA746-086-527-606
Manufacturer:EDAC
Manufacturer Number:746-086-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-527-606

Detailed Description

Enhance connectivity in your electronic designs with this Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a total of 86 positions for optimal signal transmission. Featuring a .125-inch pitch and .25-inch row spacing, it facilitates efficient board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this connector for robust and dependable interconnection solutions in your PCB designs.