746-086-541-201

Heilind Number:EDA746-086-541-201
Manufacturer:EDAC
Manufacturer Number:746-086-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-541-201

Detailed Description

Enhance your connectivity with our Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a current rating of 3 A, this connector is perfect for high-performance applications. The two rows of copper alloy contacts, spaced at .125 inches pitch and .25 inches row spacing, provide reliable signal transmission across 86 positions. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Explore the possibilities with this essential component for Board To Board PCB connections.