746-086-541-206

Heilind Number:EDA746-086-541-206
Manufacturer:EDAC
Manufacturer Number:746-086-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-541-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for optimal power transmission, this connector boasts a 3A amperage rating, making it ideal for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any environment. With two rows and 86 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transfer. Featuring a .125-inch pitch and .25-inch row spacing, precise alignment is effortless. Its straight mount orientation simplifies installation on your board, while the wide operating temperature range of -40 to 105°C ensures functionality in varying conditions. Elevate your PCB setup with this essential component.