746-086-541-606

Heilind Number:EDA746-086-541-606
Manufacturer:EDAC
Manufacturer Number:746-086-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-541-606

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its durable black housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a 3 A amperage rating and two rows of 86 positions, it offers ample power and signal transmission capabilities. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy PCB assembly. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly within a wide temperature range from -40 to 105°C. Ideal for a variety of applications, it is a vital component in achieving efficient board-to-board connections. Upgrade your system with this essential connector for enhanced performance and reliability.