746-086-545-201

Heilind Number:EDA746-086-545-201
Manufacturer:EDAC
Manufacturer Number:746-086-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a sleek black finish, this connector offers reliable performance with a maximum amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting durability even in challenging environments. With two rows and 86 positions, you can easily accommodate multiple connections. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Whether for industrial or commercial applications, this connector, with a straight mount orientation, is perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and essential component for your electronic projects. Explore our range of connectors for more options tailored to your needs.