746-086-553-601

Heilind Number:EDA746-086-553-601
Manufacturer:EDAC
Manufacturer Number:746-086-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-553-601

Detailed Description

Enhance connectivity on your PCB with this Press-fit Card Edge Connector, designed for secure and efficient board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The dual-row design with a total of 86 positions allows for versatile and high-density connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, while the 3A amperage rating ensures optimal power transmission. Featuring a pitch of .125 inches and row spacing of .25 inches, it offers precise and seamless integration. Its straight mount orientation simplifies installation, making it ideal for various electronic applications. With an operating temperature range of -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.