746-086-560-201

Heilind Number:EDA746-086-560-201
Manufacturer:EDAC
Manufacturer Number:746-086-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-086-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-086-560-201

Detailed Description

Introducing our 746-086-560-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity in your electronic assemblies. Boasting a sleek black design, this connector not only enhances the aesthetic appeal of your devices but also delivers unparalleled performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows of 86 positions with a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity options for your application. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in the quality and precision of our Card Edge Connector to elevate the efficiency and durability of your electronic systems.