746-088-520-601

Heilind Number:EDA746-088-520-601
Manufacturer:EDAC
Manufacturer Number:746-088-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it offers reliable power transmission. The two rows of copper alloy contacts, totaling 88 positions, provide a secure and efficient connection. Boasting a pitch of .125 inches and row spacing of .25 inches, it allows for precise alignment on your board. Its straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential component, ideal for board-to-board connections.