746-088-527-201

Heilind Number:EDA746-088-527-201
Manufacturer:EDAC
Manufacturer Number:746-088-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-527-201

Detailed Description

Enhance your PCB connectivity with our sleek Press-fit Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With two rows of high-quality Copper Alloy contacts, it offers ample connectivity options, featuring a pitch of .125 inches and accommodating 88 positions. Its straight mount orientation and efficient .25-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your system with this essential component for optimal performance and connectivity.