746-088-527-206

Heilind Number:EDA746-088-527-206
Manufacturer:EDAC
Manufacturer Number:746-088-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic setups. This black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts providing a total of 88 positions, it offers ample connectivity options for your applications. The .125-inch pitch and .25-inch row spacing allow for precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding industrial and commercial settings. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections on your circuit boards. Elevate your connectivity solutions with this essential component.