746-088-527-601

Heilind Number:EDA746-088-527-601
Manufacturer:EDAC
Manufacturer Number:746-088-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-527-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for durability and high performance, this black connector features a 2-row configuration with a total of 88 positions for seamless connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The .125-inch pitch and .25-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating efficiently in a wide temperature range of -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.