746-088-540-206

Heilind Number:EDA746-088-540-206
Manufacturer:EDAC
Manufacturer Number:746-088-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black finish and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. Featuring two rows of high-performance copper alloy contacts, it offers reliable power transmission with an amperage rating of 3 A. The .125-inch pitch and .25-inch row spacing, combined with 88 positions, provide ample room for secure connections. Suitable for straight mounting orientation, it guarantees a stable and efficient setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your PCB design with this essential component.