746-088-540-601

Heilind Number:EDA746-088-540-601
Manufacturer:EDAC
Manufacturer Number:746-088-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-540-601

Detailed Description

Enhance your PCB connectivity with our premium Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 88 positions each, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Choose our Card Edge Connector for efficient and secure board-to-board connections.