746-088-541-201

Heilind Number:EDA746-088-541-201
Manufacturer:EDAC
Manufacturer Number:746-088-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a versatile solution designed for seamless integration. Boasting a sleek black finish, this connector not only offers a visually appealing touch but also ensures reliable performance. With a current rating of 3 A, it delivers power efficiently, making it ideal for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. Featuring two rows and 88 positions, it provides ample connectivity options for your projects. The copper alloy contact material and .125-inch pitch ensure secure and stable connections, while the .25-inch row spacing allows for efficient PCB layout. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your electronic designs.