746-088-541-601

Heilind Number:EDA746-088-541-601
Manufacturer:EDAC
Manufacturer Number:746-088-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-541-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek Black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 88 positions each, it ensures efficient data transfer and power distribution. The contact material, made from Copper Alloy, guarantees reliable conductivity. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Explore the endless possibilities of seamless connectivity with this essential component.