746-088-553-201

Heilind Number:EDA746-088-553-201
Manufacturer:EDAC
Manufacturer Number:746-088-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-553-201

Detailed Description

Enhance your PCB connectivity with our innovative Press-fit Card Edge Connector in sleek black. Engineered for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in demanding environments. With a high amperage rating of 3 A, it delivers dependable power transmission. Its double row design, with a total of 88 positions, allows for efficient data transfer. Crafted from Copper Alloy, the contacts guarantee secure and stable connections. The .125-inch pitch and .25-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.