746-088-553-601

Heilind Number:EDA746-088-553-601
Manufacturer:EDAC
Manufacturer Number:746-088-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With a double-row layout, it offers 88 positions for versatile connection options. The copper alloy contact material ensures reliable conductivity, while its 3A amperage rating caters to various power needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for board-to-board applications, this connector with a .125-inch pitch and .25-inch row spacing guarantees precision and stability. Its straight mount orientation adds to its versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.