746-088-553-606

Heilind Number:EDA746-088-553-606
Manufacturer:EDAC
Manufacturer Number:746-088-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-088-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-088-553-606

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Press-fit Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows and 88 positions, it offers ample space for efficient signal transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation on PCBs. Its straight mount orientation further simplifies assembly. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.