746-090-525-201

Heilind Number:EDA746-090-525-201
Manufacturer:EDAC
Manufacturer Number:746-090-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-525-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage of 3A, it is perfect for various electronic applications. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .125 inches and spaced .25 inches apart, this connector offers reliable performance. With a total of 90 positions, it provides ample room for your PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse environments. Trust in this connector for efficient and dependable board-to-board PCB connections.