746-090-525-601

Heilind Number:EDA746-090-525-601
Manufacturer:EDAC
Manufacturer Number:746-090-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-525-601

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a current rating of 3A, it's suitable for a variety of applications. Featuring two rows of copper alloy contacts and a pitch of .125 inches, it provides efficient signal transmission. With 90 positions and straight mount orientation, it offers versatility in PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Explore our range of connectors for more options to suit your needs.