746-090-527-201

Heilind Number:EDA746-090-527-201
Manufacturer:EDAC
Manufacturer Number:746-090-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-527-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows of 90 positions each, with a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity possibilities. The straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures stability in various conditions. Upgrade your board-to-board connections with this essential component.