746-090-527-606

Heilind Number:EDA746-090-527-606
Manufacturer:EDAC
Manufacturer Number:746-090-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-527-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for reliable performance, this connector boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 90 positions, it offers ample connectivity in a compact form. Crafted from high-quality Copper Alloy, the contacts ensure efficient signal transmission. The .125-inch pitch and .25-inch row spacing allow for precise integration, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications, making it a must-have in your PCB assembly arsenal. Elevate your connectivity solutions with this essential component.