746-090-540-201

Heilind Number:EDA746-090-540-201
Manufacturer:EDAC
Manufacturer Number:746-090-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With two rows of Copper Alloy contacts, it offers reliable power delivery at a 3A amperage. Featuring a pitch of .125 inches and row spacing of .25 inches, it facilitates seamless board-to-board connections with 90 positions available. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse applications, making it a must-have in any electronic setup. Elevate your connectivity game with this essential component.