746-090-541-206

Heilind Number:EDA746-090-541-206
Manufacturer:EDAC
Manufacturer Number:746-090-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, an essential component for seamless board-to-board integration. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and reliability. With two rows of copper alloy contacts, it offers a high amperage rating of 3 A, making it ideal for power transmission. The .125-inch pitch and .25-inch row spacing accommodate 90 positions, facilitating efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environmental conditions. Upgrade your electronics assembly with this essential connector for seamless and secure connectivity.