746-090-545-601

Heilind Number:EDA746-090-545-601
Manufacturer:EDAC
Manufacturer Number:746-090-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-545-601

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Press-fit Card Edge Connector. Its sleek black design complements any PCB layout, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. Featuring two rows of 90 copper alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, it provides seamless board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and safe operation in various environments. Its straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Upgrade your system's connectivity with this essential component, a must-have in any electronic assembly toolkit.