746-090-553-201

Heilind Number:EDA746-090-553-201
Manufacturer:EDAC
Manufacturer Number:746-090-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-553-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. Its two rows of Copper Alloy contacts allow for efficient power transmission, with a pitch of .125 inches and a row spacing of .25 inches accommodating precise connections. Boasting 90 positions, this connector is perfect for high-density applications. Designed for straight mounting orientation, it offers easy installation and a secure fit. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various conditions. Upgrade to this Card Edge Connector for seamless board-to-board connections that meet your needs.