746-090-553-206

Heilind Number:EDA746-090-553-206
Manufacturer:EDAC
Manufacturer Number:746-090-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-553-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, its sleek black housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of 90 positions each, it offers ample space for secure card insertion. The copper alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .25 inches facilitate efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs. Elevate your PCB design with this essential connector, where performance meets precision.