746-090-553-601

Heilind Number:EDA746-090-553-601
Manufacturer:EDAC
Manufacturer Number:746-090-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-553-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees reliable and efficient performance. The two rows with a row spacing of .25 inches provide a total of 90 positions, offering ample connectivity options. Perfect for straight mount orientation, it can withstand a wide operating temperature range from -40 to 105°C. Elevate your PCB connections with this essential component.