746-090-560-201

Heilind Number:EDA746-090-560-201
Manufacturer:EDAC
Manufacturer Number:746-090-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-090-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-090-560-201

Detailed Description

Introducing our 746-090-560-201 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board connectivity. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity, while the 90 positions spread across 2 rows provide ample connectivity options. The .125-inch pitch and .25-inch row spacing make for easy installation, and with an amperage rating of 3A, it's suitable for a wide range of power requirements. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Trust in the 746-090-560-201 for your critical PCB connectivity needs.