746-092-520-201

Heilind Number:EDA746-092-520-201
Manufacturer:EDAC
Manufacturer Number:746-092-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-520-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector in sleek black. Designed for durability and reliable power transmission, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, each capable of carrying 3A of current, it offers seamless connectivity for your electronic devices. The .125-inch pitch and .25-inch row spacing accommodate 92 positions, allowing for efficient data transfer. Whether you're in a demanding industrial environment or a controlled indoor setting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for a variety of applications, from telecommunications to automotive electronics, it guarantees robust performance and longevity. Upgrade your PCB connections with confidence, choose our Press-fit Card Edge Connector.