746-092-520-206

Heilind Number:EDA746-092-520-206
Manufacturer:EDAC
Manufacturer Number:746-092-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for secure board-to-board connections. Designed with durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester and features copper alloy contacts for optimal conductivity. With a pitch of .125 inches and two rows of 92 positions each, it offers ample connectivity options for your electronic devices. Its straight mount orientation ensures easy installation, while its black color adds a sleek touch to your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Upgrade your PCB setups with this high-quality component and experience seamless connectivity like never before.