746-092-520-601

Heilind Number:EDA746-092-520-601
Manufacturer:EDAC
Manufacturer Number:746-092-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-520-601

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector, designed for seamless integration into PCBs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With a 3 A amperage rating, it delivers efficient power transmission, while the Copper Alloy contact material guarantees excellent conductivity. Boasting two rows of 92 positions each, and a pitch of .125 inches with a row spacing of .25 inches, it offers ample connectivity options for your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.