746-092-520-606

Heilind Number:EDA746-092-520-606
Manufacturer:EDAC
Manufacturer Number:746-092-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-520-606

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Featuring a sleek Black design and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a rated amperage of 3A and a contact material of Copper Alloy, it guarantees efficient power transmission. Boasting two rows and accommodating 92 positions with a pitch of .125 inches, it offers ample space for seamless integration. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Ideal for various applications, this connector is a crucial component for any PCB setup.