746-092-525-201

Heilind Number:EDA746-092-525-201
Manufacturer:EDAC
Manufacturer Number:746-092-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-525-201

Detailed Description

Enhance your connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission in any application. Its two rows of copper alloy contacts, spaced at .125 inches with a .25-inch row spacing, provide efficient signal transfer across 92 positions. The straight mount orientation offers easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Ideal for board-to-board connections, this connector is a must-have for any electronic setup.