746-092-525-206

Heilind Number:EDA746-092-525-206
Manufacturer:EDAC
Manufacturer Number:746-092-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-525-206

Detailed Description

Enhance connectivity in your electronic projects with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a robust amperage rating of 3 A, it delivers reliable power transmission. Its copper alloy contact material guarantees efficient signal transfer, while the two rows of 92 positions offer ample connectivity options. The .125-inch pitch and .25-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, it ensures a secure and stable connection. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Trust in its high quality and performance to meet your connectivity needs.