746-092-527-206

Heilind Number:EDA746-092-527-206
Manufacturer:EDAC
Manufacturer Number:746-092-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a high amperage rating of 3 A, ensuring reliable power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of contact points made of Copper Alloy, it offers seamless data transfer with a pitch of .125 inches. The 92 positions allow for versatile connection options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.