746-092-540-201

Heilind Number:EDA746-092-540-201
Manufacturer:EDAC
Manufacturer Number:746-092-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and efficient component designed for seamless integration. Featuring a striking black hue, this connector not only offers a stylish touch but also boasts high performance, with an amperage of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. With two rows and 92 positions, it provides ample connectivity options, while the copper alloy contact material ensures optimal conductivity. The .125-inch pitch and .25-inch row spacing allow for precise alignment, and its straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your PCB designs with this essential component.