746-092-540-206

Heilind Number:EDA746-092-540-206
Manufacturer:EDAC
Manufacturer Number:746-092-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-540-206

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable performance and efficient power transmission at a maximum amperage of 3A. The .125-inch pitch and .25-inch row spacing, along with 92 positions, provide ample room for secure connections. Suitable for straight mounting orientation on PCBs, it operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.