746-092-540-601

Heilind Number:EDA746-092-540-601
Manufacturer:EDAC
Manufacturer Number:746-092-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-540-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring double rows with 92 positions and a pitch of .125 inches, it offers ample connectivity options for your applications. The straight mount orientation and .25-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of projects in the electronics industry. Explore its full potential and elevate your connectivity solutions.