746-092-545-201

Heilind Number:EDA746-092-545-201
Manufacturer:EDAC
Manufacturer Number:746-092-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-092-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-092-545-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed to streamline your assembly process, this sleek black connector boasts a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. With two rows and a total of 92 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts and a pitch of .125 inches deliver optimal signal integrity, while the .25-inch row spacing allows for efficient wiring. Its straight mount orientation facilitates easy installation, and its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your electronic systems with this essential component, a must-have in any professional assembly setup.